
62016-2 | |
|---|---|
DigiKey Part Number | A27731TR-ND - Tape & Reel (TR) A27731CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62016-2 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62016-2 Models |
Category | Length - Overall 0.640" (16.26mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.150" ~ 0.190" (3.81mm ~ 4.83mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,10040 € | 2,51 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,09100 € | 9,10 € |
| 250 | 0,08532 € | 21,33 € |
| 500 | 0,08126 € | 40,63 € |
| 1.000 | 0,07737 € | 77,37 € |
| 2.500 | 0,07252 € | 181,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06686 € | 802,32 € |
| 24.000 | 0,06367 € | 1.528,08 € |
| 36.000 | 0,06188 € | 2.227,68 € |
| 60.000 | 0,05969 € | 3.581,40 € |
| 84.000 | 0,05829 € | 4.896,36 € |
| 120.000 | 0,05684 € | 6.820,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |
















