
62011-1 | |
|---|---|
DigiKey Part Number | A27644TR-ND - Tape & Reel (TR) A27644CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62011-1 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62011-1 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Tab Length 0.305" (7.75mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Not For New Designs | Insulation Non-Insulated |
Terminal Type Angled - 90°, Flag | Mounting Type Free Hanging (In-Line), Right Angle |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16480 € | 4,12 € |
| 50 | 0,15680 € | 7,84 € |
| 100 | 0,14930 € | 14,93 € |
| 250 | 0,13996 € | 34,99 € |
| 500 | 0,13324 € | 66,62 € |
| 1.000 | 0,12688 € | 126,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10522 € | 420,88 € |
| 8.000 | 0,10019 € | 801,52 € |
| 12.000 | 0,09737 € | 1.168,44 € |
| 20.000 | 0,09392 € | 1.878,40 € |
| 28.000 | 0,09172 € | 2.568,16 € |
| 40.000 | 0,08944 € | 3.577,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |








