
61944-1 | |
|---|---|
DigiKey Part Number | A27629TR-ND - Tape & Reel (TR) A27629CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61944-1 |
Description | CONN QC RCPT/TAB 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61944-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,17460 € | 8,73 € |
| 100 | 0,16630 € | 16,63 € |
| 250 | 0,15588 € | 38,97 € |
| 500 | 0,14844 € | 74,22 € |
| 1.000 | 0,14134 € | 141,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12586 € | 314,65 € |
| 5.000 | 0,11984 € | 599,20 € |
| 7.500 | 0,11646 € | 873,45 € |
| 12.500 | 0,11234 € | 1.404,25 € |
| 17.500 | 0,10970 € | 1.919,75 € |
| 25.000 | 0,10698 € | 2.674,50 € |
| 62.500 | 0,10029 € | 6.268,12 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |











