
61863-2 | |
|---|---|
DigiKey Part Number | A100743TR-ND - Tape & Reel (TR) A100743CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61863-2 |
Description | CONN RING OVAL 14-18AWG #1/2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Oval 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61863-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Length - Overall | 1.450" (36.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.150" (2.03mm ~ 3.81mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,48480 € | 12,12 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,43930 € | 43,93 € |
| 250 | 0,41180 € | 102,95 € |
| 500 | 0,39212 € | 196,06 € |
| 1.000 | 0,37340 € | 373,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36624 € | 732,48 € |
| 4.000 | 0,34876 € | 1.395,04 € |
| 6.000 | 0,33893 € | 2.033,58 € |
| 10.000 | 0,32694 € | 3.269,40 € |
| 14.000 | 0,31927 € | 4.469,78 € |
| 20.000 | 0,31135 € | 6.227,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

