
61818-2 | |
|---|---|
DigiKey Part Number | 61818-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61818-2 |
Description | CONN QC RCPT 22-26AWG 0.110 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.140" (3.56mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.327" (8.31mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 22-26 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Nickel |
Tab Thickness 0.016" (0.41mm) | Base Product Number |









