
61626-1 | |
|---|---|
DigiKey Part Number | A25455TR-ND - Tape & Reel (TR) A25455CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61626-1 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61626-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11850 € | 11,85 € |
| 250 | 0,11104 € | 27,76 € |
| 500 | 0,10572 € | 52,86 € |
| 1.000 | 0,10066 € | 100,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08963 € | 224,08 € |
| 5.000 | 0,08535 € | 426,75 € |
| 7.500 | 0,08294 € | 622,05 € |
| 12.500 | 0,08000 € | 1.000,00 € |
| 17.500 | 0,07813 € | 1.367,28 € |
| 25.000 | 0,07618 € | 1.904,50 € |
| 62.500 | 0,07142 € | 4.463,75 € |
| 125.000 | 0,06801 € | 8.501,25 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |









