
61499-1 | |
|---|---|
DigiKey Part Number | A27863-ND |
Manufacturer | |
Manufacturer Product Number | 61499-1 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61499-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 45° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,11810 € | 11,81 € |
| 250 | 0,11064 € | 27,66 € |
| 500 | 0,10536 € | 52,68 € |
| 1.000 | 0,10031 € | 100,31 € |
| 3.000 | 0,09282 € | 278,46 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |









