
61400-1 | |
|---|---|
DigiKey Part Number | A27754TR-ND - Tape & Reel (TR) A27754CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61400-1 |
Description | CONN QC RCPT 16-20AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61400-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.140" (3.05mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06830 € | 6,83 € |
| 250 | 0,06400 € | 16,00 € |
| 500 | 0,06092 € | 30,46 € |
| 1.000 | 0,05801 € | 58,01 € |
| 2.500 | 0,05438 € | 135,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04184 € | 627,60 € |
| 30.000 | 0,03985 € | 1.195,50 € |
| 45.000 | 0,03872 € | 1.742,40 € |
| 75.000 | 0,03738 € | 2.803,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |










