Ring Terminal Connector 10 Stud D-Shaped 6-10 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61352-1

DigiKey Part Number
A100728TR-ND - Tape & Reel (TR)
A100728CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61352-1
Description
CONN RING D-SHAPE 6-10AWG #10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud D-Shaped 6-10 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61352-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
6-10 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
D-Shaped
Contact Material
Brass
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.220" ~ 0.315" (5.59mm ~ 8.00mm)
Width - Outer Edges
0.550" (13.97mm)
Base Product Number
Length - Overall
1.105" (28.07mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,52800 €5,28 €
250,49480 €12,37 €
500,47100 €23,55 €
1000,44840 €44,84 €
2500,42028 €105,07 €
5000,40022 €200,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6000,37973 €607,57 €
3.2000,36161 €1.157,15 €
4.8000,35141 €1.686,77 €
8.0000,33898 €2.711,84 €
11.2000,33103 €3.707,54 €
16.0000,32281 €5.164,96 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €