Socket Contact Tin 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61233-1

DigiKey Part Number
A104097TR-ND - Tape & Reel (TR)
A104097CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61233-1
Description
CONN SOCKET 10-12AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61233-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
10-12 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,40500 €4,05 €
250,37920 €9,48 €
500,36080 €18,04 €
1000,34360 €34,36 €
2500,32204 €80,51 €
5000,30666 €153,33 €
1.0000,29201 €292,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,28363 €567,26 €
4.0000,27009 €1.080,36 €
6.0000,26248 €1.574,88 €
10.0000,25319 €2.531,90 €
14.0000,24725 €3.461,50 €
20.0000,24111 €4.822,20 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €