
61119-3 | |
|---|---|
DigiKey Part Number | A105485TR-ND - Tape & Reel (TR) A105485CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61119-3 |
Description | CONN TERM RCPT FLAG 20-24AWG |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket), Flag 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 61119-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Terminal Type | Female, Receptacle (Socket), Flag | |
Diameter - Barrel | 0.058" (1.47mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | - | |
Length - Barrel | 0.168" (4.27mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.045" ~ 0.070" (1.14mm ~ 1.78mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,08260 € | 8,26 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


