
61119-1 | |
|---|---|
DigiKey Part Number | A111361TR-ND - Tape & Reel (TR) A111361CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61119-1 |
Description | CONN TERM RCPT FLAG 20-24AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket), Flag 20-24 AWG Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61119-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket), Flag | |
Diameter - Barrel | 0.058" (1.47mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | - | |
Length - Barrel | 0.168" (4.27mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Color | - | |
Insulation Diameter | 0.045" ~ 0.070" (1.14mm ~ 1.78mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,52880 € | 13,22 € |
| 50 | 0,49720 € | 24,86 € |
| 100 | 0,46750 € | 46,75 € |
| 250 | 0,43104 € | 107,76 € |
| 500 | 0,40530 € | 202,65 € |
| 1.000 | 0,38114 € | 381,14 € |
| 2.500 | 0,35142 € | 878,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,53148 € | 7.440,72 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


