
61118-7 | |
|---|---|
DigiKey Part Number | A116285TR-ND - Tape & Reel (TR) A116285CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61118-7 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61118-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,72240 € | 18,06 € |
| 50 | 0,67940 € | 33,97 € |
| 100 | 0,63890 € | 63,89 € |
| 250 | 0,58892 € | 147,23 € |
| 500 | 0,55384 € | 276,92 € |
| 1.000 | 0,52083 € | 520,83 € |
| 2.500 | 0,48022 € | 1.200,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,60593 € | 12.118,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |



























