
61097-1 | |
|---|---|
DigiKey Part Number | A114098-ND |
Manufacturer | |
Manufacturer Product Number | 61097-1 |
Description | CONN PC PIN CIRC 0.058DIA TIN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 61097-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Flanged | |
Pin Size - Above Flange | 0.058" (1.47mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.160" (4.06mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.325" (8.26mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Mounting Hole Diameter | 0.067" ~ 0.073" (1.70mm ~ 1.85mm) | |
Mounting Type | Through Hole | |
Termination | Clinch Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,20080 € | 5,02 € |
| 50 | 0,19120 € | 9,56 € |
| 100 | 0,18220 € | 18,22 € |
| 250 | 0,17072 € | 42,68 € |
| 500 | 0,16254 € | 81,27 € |
| 1.000 | 0,15476 € | 154,76 € |
| 3.000 | 0,14320 € | 429,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


