
60932-2 | |
|---|---|
DigiKey Part Number | A100704TR-ND - Tape & Reel (TR) A100704CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60932-2 |
Description | CONN SPLICE 2500-4700 CMA CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 2500-4700 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 60932-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 2500-4700 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,06000 $ | 0,60 $ |
| 25 | 0,05640 $ | 1,41 $ |
| 50 | 0,05360 $ | 2,68 $ |
| 100 | 0,05100 $ | 5,10 $ |
| 250 | 0,04780 $ | 11,95 $ |
| 500 | 0,04552 $ | 22,76 $ |
| 1.000 | 0,04334 $ | 43,34 $ |
| 2.500 | 0,04062 $ | 101,55 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01079 $ | 539,50 $ |
| 100.000 | 0,01028 $ | 1.028,00 $ |
| 150.000 | 0,00999 $ | 1.498,50 $ |
| 250.000 | 0,00964 $ | 2.410,00 $ |
| 350.000 | 0,00941 $ | 3.293,50 $ |
| 500.000 | 0,00918 $ | 4.590,00 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

