60851-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60851-3

DigiKey Part Number
A136956-ND
Manufacturer
Manufacturer Product Number
60851-3
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60851-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28800 €2,88 €
250,27000 €6,75 €
500,25700 €12,85 €
1000,24470 €24,47 €
2500,22932 €57,33 €
5000,21838 €109,19 €
1.0000,20794 €207,94 €
3.0000,19242 €577,26 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €