
60824-2 | |
|---|---|
DigiKey Part Number | 60824-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60824-2 |
Description | CONN PC PIN CIRC 0.058DIA GOLD |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.090" (2.29mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Hole Diameter 0.067" ~ 0.073" (1.70mm ~ 1.85mm) |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Termination Clinch Fit |
Terminal Type Single Post | Insulation Non-Insulated |
Terminal Style Flanged | Board Thickness 0.062" (1.57mm) |
Pin Size - Above Flange 0.058" (1.47mm) Dia | Contact Material Phosphor Bronze |
Length - Above Flange 0.160" (4.06mm) | Contact Finish Gold |
Length - Below Flange 0.100" (2.54mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.325" (8.26mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60824-1 | TE Connectivity AMP Connectors | 25.938 | 17-60824-1CT-ND | 0,17000 € | Similar |



