
60806-1 | |
|---|---|
DigiKey Part Number | A100700TR-ND - Tape & Reel (TR) A100700CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60806-1 |
Description | CONN SPLICE 1600-4100 CMA CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 1600-4100 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 60806-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 1600-4100 CMA | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,13670 € | 13,67 € |
| 250 | 0,12812 € | 32,03 € |
| 500 | 0,12198 € | 60,99 € |
| 1.000 | 0,11616 € | 116,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10006 € | 400,24 € |
| 8.000 | 0,09528 € | 762,24 € |
| 12.000 | 0,09259 € | 1.111,08 € |
| 20.000 | 0,08932 € | 1.786,40 € |
| 28.000 | 0,08722 € | 2.442,16 € |
| 40.000 | 0,08506 € | 3.402,40 € |
| 100.000 | 0,07974 € | 7.974,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |




