
60804-2 | |
|---|---|
DigiKey Part Number | 60804-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60804-2 |
Description | CONN TERM RCPT 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 22-26 AWG Crimp Tin |
Datasheet | Datasheet |
Category | Length - Barrel 0.155" (3.94mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Diameter - Barrel 0.058" (1.47mm) | Insulation Diameter 0.035" ~ 0.065" (0.89mm ~ 1.65mm) |
Wire Gauge 22-26 AWG | Base Product Number |
Length - Overall 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,03170 € | 1.902,00 € |
| Unit Price without VAT: | 0,03170 € |
|---|---|
| Unit Price with VAT: | 0,03772 € |

