
60802-6 | |
|---|---|
DigiKey Part Number | 60802-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60802-6 |
Description | .058 DIA PIN PC PHBZ UNPL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.375" (9.53mm) |
Manufacturer TE Connectivity AMP Connectors | Flange Diameter 0.090" (2.29mm) |
Packaging Tape & Reel (TR) | Mounting Hole Diameter 0.046" ~ 0.050" (1.17mm ~ 1.27mm) |
Part Status Active | Mounting Type Through Hole |
Terminal Type Single Post | Termination Press-Fit |
Terminal Style Flanged | Insulation Non-Insulated |
Pin Size - Above Flange 0.058" (1.47mm) Dia | Board Thickness 0.062" ~ 0.093" (1.57mm ~ 2.36mm) |
Length - Above Flange 0.160" (4.06mm) | Contact Material Phosphor Bronze |
Length - Below Flange 0.150" (3.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07033 € | 843,96 € |
| Unit Price without VAT: | 0,07033 € |
|---|---|
| Unit Price with VAT: | 0,08369 € |

