
60770-2 | |
|---|---|
DigiKey Part Number | A29888TR-ND - Tape & Reel (TR) A29888CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60770-2 |
Description | CONN RING CIRC 14-18AWG #6 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60770-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.734" (18.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,15780 € | 7,89 € |
| 100 | 0,15030 € | 15,03 € |
| 250 | 0,14088 € | 35,22 € |
| 500 | 0,13416 € | 67,08 € |
| 1.000 | 0,12776 € | 127,76 € |
| 2.500 | 0,11974 € | 299,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11041 € | 1.324,92 € |
| 24.000 | 0,10514 € | 2.523,36 € |
| 36.000 | 0,10218 € | 3.678,48 € |
| 60.000 | 0,09856 € | 5.913,60 € |
| 84.000 | 0,09625 € | 8.085,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



