Ring Terminal Connector 8 Stud Circular 15 AWG or 17 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60752-2

DigiKey Part Number
A111347TR-ND - Tape & Reel (TR)
A111347CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60752-2
Description
CONN RING CIRC 15/17AWG #8 CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 15 AWG or 17 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60752-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.025" (0.64mm)
Width - Outer Edges
0.342" (8.69mm)
Length - Overall
0.827" (21.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
15 AWG or 17 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.115" ~ 0.190" (2.92mm ~ 4.83mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,25400 €2,54 €
250,23760 €5,94 €
500,22640 €11,32 €
1000,21550 €21,55 €
2500,20192 €50,48 €
5000,19228 €96,14 €
1.0000,18309 €183,09 €
2.5000,17162 €429,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,16618 €997,08 €
12.0000,15825 €1.899,00 €
18.0000,15378 €2.768,04 €
30.0000,14834 €4.450,20 €
42.0000,14487 €6.084,54 €
60.0000,14127 €8.476,20 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €