
60598-2 | |
|---|---|
DigiKey Part Number | A114087-ND |
Manufacturer | |
Manufacturer Product Number | 60598-2 |
Description | CONN TERM POST RCPT 20-24AWG |
Customer Reference | |
Detailed Description | Terminal Post Receptacle Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Post Receptacle | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Color | - | |
Base Product Number |


