
60553-1 | |
---|---|
DigiKey Part Number | A29886TR-ND - Tape & Reel (TR) A29886CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60553-1 |
Description | CONN RING CIRC 20-24AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60553-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.014" (0.36mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.590" (14.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.048" ~ 0.078" (1.22mm ~ 1.98mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,17800 € | 1,78 € |
25 | 0,16640 € | 4,16 € |
50 | 0,15860 € | 7,93 € |
100 | 0,15100 € | 15,10 € |
250 | 0,14148 € | 35,37 € |
500 | 0,13470 € | 67,35 € |
1.000 | 0,12827 € | 128,27 € |
2.500 | 0,12023 € | 300,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,10133 € | 2.026,60 € |
40.000 | 0,09650 € | 3.860,00 € |
60.000 | 0,09378 € | 5.626,80 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |