
603502-2 | |
|---|---|
DigiKey Part Number | 603502-2-ND |
Manufacturer | |
Manufacturer Product Number | 603502-2 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 603502-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,52500 € | 25,25 € |
| 25 | 2,36720 € | 59,18 € |
| 50 | 2,25400 € | 112,70 € |
| 100 | 2,14630 € | 214,63 € |
| 250 | 2,01192 € | 502,98 € |
| 500 | 1,91588 € | 957,94 € |
| 1.000 | 1,82449 € | 1.824,49 € |
| 2.500 | 1,71037 € | 4.275,93 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |





