
60196-1 | |
|---|---|
DigiKey Part Number | A27722TR-ND - Tape & Reel (TR) A27722CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60196-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60196-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.590" (14.99mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,06120 € | 6,12 € |
| 250 | 0,05740 € | 14,35 € |
| 500 | 0,05466 € | 27,33 € |
| 1.000 | 0,05204 € | 52,04 € |
| 2.500 | 0,04877 € | 121,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03981 € | 796,20 € |
| 40.000 | 0,03791 € | 1.516,40 € |
| 60.000 | 0,03684 € | 2.210,40 € |
| 100.000 | 0,03554 € | 3.554,00 € |
| 140.000 | 0,03470 € | 4.858,00 € |
| 200.000 | 0,03384 € | 6.768,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |














