



60007-2 | |
|---|---|
DigiKey Part Number | 17-60007-2TR-ND - Tape & Reel (TR) 17-60007-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60007-2 |
Description | CONN RING CIRC 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60007-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 22-26 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Thickness 0.014" (0.36mm) | Contact Finish Tin |
Width - Outer Edges 0.190" (4.83mm) | Insulation Diameter 0.040" ~ 0.060" (1.02mm ~ 1.52mm) |
Length - Overall 0.425" (10.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05830 € | 5,83 € |
| 250 | 0,05468 € | 13,67 € |
| 500 | 0,05204 € | 26,02 € |
| 1.000 | 0,04956 € | 49,56 € |
| 2.500 | 0,04644 € | 116,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,03872 € | 1.936,00 € |
| 100.000 | 0,03687 € | 3.687,00 € |
| 150.000 | 0,03583 € | 5.374,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

