6-520314-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-520314-6
6-520314-6
6-520314-6
TE Connectivity FPC Overview

6-520314-6

DigiKey Part Number
A144432-ND
Manufacturer
Manufacturer Product Number
6-520314-6
Description
CONN FFC FPC TOP 16POS 2.54MM RA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Connector Contacts, Top 0.100" (2.54mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
6-520314-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
16
Pitch
0.100" (2.54mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.13mm ~ 0.38mm
Height Above Board
0.190" (4.83mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyester Thermoplastic, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
250V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.364
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,58600 €15,86 €
251,48600 €37,15 €
901,35744 €122,17 €
1801,29256 €232,66 €
2701,25611 €339,15 €
5401,19617 €645,93 €
1.0801,13907 €1.230,20 €
2.5201,13189 €2.852,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €