6-2208684-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-2208684-3
6-2208684-3
6-2208684-3

6-2208684-3

DigiKey Part Number
A128934-ND
Manufacturer
Manufacturer Product Number
6-2208684-3
Description
CONN RCPT HSG 39POS 5.00MM
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
39 Rectangular Connectors - Housings Receptacle Brown 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
6-2208684-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.217" (5.50mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Brown
Features
IP67
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,50000 €11,50 €
109,76900 €97,69 €
259,15720 €228,93 €
508,72000 €436,00 €
1178,21248 €960,86 €
3517,60040 €2.667,74 €
5857,33164 €4.289,01 €
1.0537,32485 €7.713,07 €
Manufacturers Standard Package
Unit Price without VAT:11,50000 €
Unit Price with VAT:13,68500 €