Parametric Equivalent

6-1761616-0 | |
|---|---|
DigiKey Part Number | A99354-ND |
Manufacturer | |
Manufacturer Product Number | 6-1761616-0 |
Description | CONN DIFF ARRAY PLUG 296POS SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 296 Signal (148 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1761616-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 296 Signal (148 Pair) | |
Pitch | 0.051" (1.30mm) | |
Number of Rows | 18 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 15mm, 21mm, 25mm | |
Height Above Board | 0.431" (10.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,53520 € | 19.267,60 € |
| Unit Price without VAT: | 38,53520 € |
|---|---|
| Unit Price with VAT: | 45,85689 € |














