Parametric Equivalent

6-1761614-3 | |
|---|---|
DigiKey Part Number | A99356-ND |
Manufacturer | |
Manufacturer Product Number | 6-1761614-3 |
Description | CONN DIFF ARRAY PLUG 200POS SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 200 Signal (100 Pair) Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1761614-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 200 Signal (100 Pair) | |
Pitch | 0.051" (1.30mm) | |
Number of Rows | 18 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 18mm, 24mm, 28mm | |
Height Above Board | 0.549" (13.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,31247 € | 22.312,47 € |
| Unit Price without VAT: | 22,31247 € |
|---|---|
| Unit Price with VAT: | 26,55184 € |







