6-173977-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-173977-5

DigiKey Part Number
6-173977-5-ND
Manufacturer
Manufacturer Product Number
6-173977-5
Description
CONN RCPT 5POS IDC 26-28AWG TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
6-173977-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
5
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.011
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,86800 €8,68 €
250,81320 €20,33 €
500,77440 €38,72 €
1000,73740 €73,74 €
2500,69120 €172,80 €
5000,65818 €329,09 €
1.0000,62675 €626,75 €
3.0000,58001 €1.740,03 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €