6-173977-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-173977-4
6-173977-4
6-173977-4

6-173977-4

DigiKey Part Number
A114124-ND
Manufacturer
Manufacturer Product Number
6-173977-4
Description
CONN RCPT 4POS IDC 26-28AWG TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
6-173977-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17800 €1,78 €
250,16680 €4,17 €
500,15900 €7,95 €
1000,15130 €15,13 €
2500,14184 €35,46 €
5000,13506 €67,53 €
2.0000,12248 €244,96 €
4.0000,11662 €466,48 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €