
6-1658012-1 | |
|---|---|
DigiKey Part Number | A117976TR-ND - Tape & Reel (TR) A117976CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-1658012-1 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1658012-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 10 | 8,69700 € | 86,97 € |
| 25 | 8,15240 € | 203,81 € |
| 50 | 7,76300 € | 388,15 € |
| 100 | 7,46440 € | 746,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 6,09834 € | 2.896,71 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |











