
6-1460820-1 | |
|---|---|
DigiKey Part Number | A102067TR-ND - Tape & Reel (TR) A102067CT-ND - Cut Tape (CT) 17-6-1460820-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-1460820-1 |
Description | CONN MMCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6-1460820-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,12100 € | 31,21 € |
| 25 | 2,92520 € | 73,13 € |
| 50 | 2,78540 € | 139,27 € |
| 100 | 2,65230 € | 265,23 € |
| 250 | 2,48624 € | 621,56 € |
| 500 | 2,43288 € | 1.216,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,08159 € | 3.122,38 € |
| 3.000 | 1,98763 € | 5.962,89 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |








