1437719
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1437719-5

DigiKey Part Number
A106596-ND
Manufacturer
Manufacturer Product Number
6-1437719-5
Description
CONN PLUG MALE 5POS SOLDER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
6-1437719-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Tribor
Contact Finish - Mating
-
Color
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-2
Features
Board Lock
Shielding
Current Rating (Amps)
3A
Voltage Rating
60VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,26000 €28,26 €
1024,02000 €240,20 €
2522,51640 €562,91 €
5021,44220 €1.072,11 €
10020,41960 €2.041,96 €
25019,59520 €4.898,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,26000 €
Unit Price with VAT:33,62940 €

Other Suppliers on DigiKey

428In Stock
Ships from WEC