


6-1393302-3 | |
|---|---|
DigiKey Part Number | A122268-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393302-3 |
Description | RELAY AUTOMOTIVE SPDT 60A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 6-1393302-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 24VDC - Nom | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 3.2 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.8W | |
Coil Resistance | 324 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,64000 € | 11,64 € |
| 5 | 10,79000 € | 53,95 € |
| 10 | 10,44100 € | 104,41 € |
| 25 | 9,99920 € | 249,98 € |
| Unit Price without VAT: | 11,64000 € |
|---|---|
| Unit Price with VAT: | 13,85160 € |









