
6-103641-2 | |
|---|---|
DigiKey Part Number | 6-103641-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-103641-2 |
Description | CONN RCPT 13POS IDC 26-30AWG TIN |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 26-30 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 13 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |






