Image for 5953131-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5953131-4

DigiKey Part Number
5953131-4-ND
Manufacturer
Manufacturer Product Number
5953131-4
Description
CONN SMART CARD PNL MNT
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Smart Card Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Packaging
Bulk
Features
Assembly with Cable, Switch
Part Status
Obsolete
Height Above Board
0.351" (8.91mm)
Card Type
Smart Card
Mounting Feature
Normal, Standard - Top
Number of Positions
10 (8 + 2)
Base Product Number
Connector Type
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.