5917738-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1.221
Unit Price: 11,99000 €
Datasheet
5917738-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5917738-2

DigiKey Part Number
5917738-2-ND
Manufacturer
Manufacturer Product Number
5917738-2
Description
CONN RCPT 20POS R/A SOLDER
Customer Reference
Detailed Description
20 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
20
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 281 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

281In Stock
Ships from WEC