
583875-3 | |
|---|---|
DigiKey Part Number | 583875-3-ND |
Manufacturer | |
Manufacturer Product Number | 583875-3 |
Description | TERM EDGE TWIN LF 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 16-20 AWG Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge 16-20 AWG |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Pin or Socket Non-Gendered | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,99422 € | 5.994,22 € |
| Unit Price without VAT: | 5,99422 € |
|---|---|
| Unit Price with VAT: | 7,13312 € |







