
583853-3 | |
|---|---|
DigiKey Part Number | A123040TR-ND - Tape & Reel (TR) A123040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 583853-3 |
Description | TERM EDGE TWIN LF 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 20-24 AWG Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 583853-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,69840 € | 17,46 € |
| 50 | 0,66520 € | 33,26 € |
| 100 | 0,63340 € | 63,34 € |
| 250 | 0,59368 € | 148,42 € |
| 500 | 0,56530 € | 282,65 € |
| 1.000 | 0,53831 € | 538,31 € |
| 2.500 | 0,50792 € | 1.269,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,41496 € | 2.904,72 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |













