



5788362-1 | |
|---|---|
DigiKey Part Number | A130882-ND |
Manufacturer | |
Manufacturer Product Number | 5788362-1 |
Description | CONN BACKSHELL 68POS 180DEG SILV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Position Two Piece Backshell Connector Silver 180° |
Datasheet | Datasheet |
EDA/CAD Models | 5788362-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 68 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,77000 € | 12,77 € |
| 10 | 10,84600 € | 108,46 € |
| 25 | 10,16760 € | 254,19 € |
| 50 | 9,68200 € | 484,10 € |
| 100 | 9,22010 € | 922,01 € |
| 250 | 8,64320 € | 2.160,80 € |
| 500 | 8,23114 € | 4.115,57 € |
| 1.000 | 8,21306 € | 8.213,06 € |
| Unit Price without VAT: | 12,77000 € |
|---|---|
| Unit Price with VAT: | 15,19630 € |



