
5787885-1 | |
---|---|
DigiKey Part Number | 5787885-1-ND |
Manufacturer | |
Manufacturer Product Number | 5787885-1 |
Description | CONN BTB PLUG 200POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 Position Plug Connector Board to Board Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5787885-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 200 | |
Number of Rows | 4 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
168 | 38,24095 € | 6.424,48 € |
Unit Price without VAT: | 38,24095 € |
---|---|
Unit Price with VAT: | 45,50673 € |