5787253-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5787253-1

DigiKey Part Number
A115525-ND
Manufacturer
Manufacturer Product Number
5787253-1
Description
CONN RCPT 6POS 2.00MM PCB SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5787253-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
6
Pitch
0.079" (2.00mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Push-Pull
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Current Rating (Amps)
7 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,46000 €12,46 €
2010,08750 €201,75 €
409,60625 €384,25 €
609,33533 €560,12 €
1009,00490 €900,49 €
2608,41831 €2.188,76 €
5008,28966 €4.144,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,46000 €
Unit Price with VAT:14,82740 €