
5786583-1 | |
|---|---|
DigiKey Part Number | 5786583-1-ND |
Manufacturer | |
Manufacturer Product Number | 5786583-1 |
Description | CONN D-SUB HOUSING RCPT 44POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 44 Position |
Datasheet | Datasheet |
EDA/CAD Models | 5786583-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 44 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,56781 € | 6.854,25 € |
| Unit Price without VAT: | 8,56781 € |
|---|---|
| Unit Price with VAT: | 10,19569 € |








