5767089-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767143-1

DigiKey Part Number
A123247-ND
Manufacturer
Manufacturer Product Number
5767143-1
Description
CONN RCPT 38P EDGE PALLAD-NICKEL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
38 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
5767143-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
38
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Palladium-Nickel
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
171,70000 €71,70 €
2157,83571 €1.214,55 €
4256,18429 €2.359,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,70000 €
Unit Price with VAT:85,32300 €