
5767007-9 | |
|---|---|
DigiKey Part Number | A32312-ND |
Manufacturer | |
Manufacturer Product Number | 5767007-9 |
Description | CONN PLUG 76POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 76 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767007-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 76 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6.6mm, 15.62mm | |
Height Above Board | 0.251" (6.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,43000 € | 22,43 € |
| 14 | 18,61857 € | 260,66 € |
| 28 | 17,73000 € | 496,44 € |
| 56 | 17,18946 € | 962,61 € |
| Unit Price without VAT: | 22,43000 € |
|---|---|
| Unit Price with VAT: | 26,69170 € |












