
5767006-5 | |
|---|---|
DigiKey Part Number | A115484-ND |
Manufacturer | |
Manufacturer Product Number | 5767006-5 |
Description | CONN PLUG 190POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 190 Position Connector Plug, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767006-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 190 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.251" (6.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,64000 € | 101,64 € |
| 14 | 84,37143 € | 1.181,20 € |
| 28 | 80,34821 € | 2.249,75 € |
| 56 | 76,51875 € | 4.285,05 € |
| 105 | 73,54124 € | 7.721,83 € |
| Unit Price without VAT: | 101,64000 € |
|---|---|
| Unit Price with VAT: | 120,95160 € |




