750131-2,5750131-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750131-2,5750131-2
5750131-2
5750131-2

5750131-2

DigiKey Part Number
5750131-2-ND
Manufacturer
Manufacturer Product Number
5750131-2
Description
CONN RCPT FMALE MINI DIN 6P SLDR
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
5750131-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Number of Positions
6
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Lock
Shielding
Current Rating (Amps)
1A
Voltage Rating
30VDC
Cable Opening
-
Operating Temperature
-55°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insert Material
-
Applications
Audio, Video
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.323 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.323In Stock
Ships from WEC